



4-215911-0 | |
|---|---|
DigiKey Part Number | 4-215911-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-215911-0 |
Description | CONN RCPT 40POS IDC GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | 4-215911-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 65,47200 Kč | 654,72 Kč |
| 45 | 58,86444 Kč | 2 648,90 Kč |
| 90 | 56,05300 Kč | 5 044,77 Kč |
| 135 | 54,47193 Kč | 7 353,71 Kč |
| 270 | 51,87207 Kč | 14 005,46 Kč |
| 540 | 49,39624 Kč | 26 673,97 Kč |
| 1 035 | 47,18119 Kč | 48 832,53 Kč |
| 2 520 | 44,31253 Kč | 111 667,58 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |

