



3417-6600 | |
|---|---|
DigiKey Part Number | MKC40K-ND |
Manufacturer | |
Manufacturer Product Number | 3417-6600 |
Description | CONN RCPT 40P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 3417-6600 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D89140-0131HK | 3M | 19 | MKC40E-ND | 65,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,83000 Kč | 185,83 Kč |
| 10 | 157,88400 Kč | 1 578,84 Kč |
| 25 | 148,00240 Kč | 3 700,06 Kč |
| 50 | 140,93440 Kč | 7 046,72 Kč |
| 100 | 134,20450 Kč | 13 420,45 Kč |
| 300 | 124,19827 Kč | 37 259,48 Kč |
| 600 | 118,27508 Kč | 70 965,05 Kč |
| 1 200 | 112,63660 Kč | 135 163,92 Kč |
| Unit Price without VAT: | 185,83000 Kč |
|---|---|
| Unit Price with VAT: | 224,85430 Kč |
































