



3626-6600 | |
|---|---|
DigiKey Part Number | MKC24K-ND |
Manufacturer | |
Manufacturer Product Number | 3626-6600 |
Description | CONN RCPT 24P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 3626-6600 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 99,90800 Kč | 999,08 Kč |
| 25 | 93,65120 Kč | 2 341,28 Kč |
| 50 | 89,18280 Kč | 4 459,14 Kč |
| 100 | 84,92220 Kč | 8 492,22 Kč |
| 360 | 77,58469 Kč | 27 930,49 Kč |
| 720 | 73,88350 Kč | 53 196,12 Kč |
| 1 080 | 71,80188 Kč | 77 546,03 Kč |
| 2 520 | 67,63989 Kč | 170 452,52 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |






























