24 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3DRK-2406R

DigiKey Part Number
M3DRK-2406R-ND
Manufacturer
Manufacturer Product Number
M3DRK-2406R
Description
IDC CABLE - MKR24K/MC24M/MPR24K
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
24
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1485,26000 Kč485,26 Kč
10373,95300 Kč3 739,53 Kč
25338,54640 Kč8 463,66 Kč
50314,61300 Kč15 730,65 Kč
100292,92420 Kč29 292,42 Kč
250267,35492 Kč66 838,73 Kč
500250,14036 Kč125 070,18 Kč
Manufacturers Standard Package
Unit Price without VAT:485,26000 Kč
Unit Price with VAT:587,16460 Kč
Alternate Color
IDC CABLE - MKR24K/MC26G/MPR24K
In-Stock: 0
Unit Price: 476,02000 Kč
Alternate Length
IDC CABLE - MKR24K/MC24M/MPR24K
In-Stock: 0
Unit Price: 581,85000 Kč
IDC CABLE - MKR24K/MC24M/MPR24K
In-Stock: 0
Unit Price: 524,11000 Kč
Assembly Component