


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,28000 Kč | 519,28 Kč |
| 10 | 400,39000 Kč | 4 003,90 Kč |
| 25 | 362,55160 Kč | 9 063,79 Kč |
| 50 | 336,98020 Kč | 16 849,01 Kč |
| 100 | 313,80670 Kč | 31 380,67 Kč |
| 250 | 286,49588 Kč | 71 623,97 Kč |
| 500 | 268,10750 Kč | 134 053,75 Kč |
| Unit Price without VAT: | 519,28000 Kč |
|---|---|
| Unit Price with VAT: | 628,32880 Kč |




