


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,91000 Kč | 460,91 Kč |
| 10 | 355,01300 Kč | 3 550,13 Kč |
| 25 | 321,34480 Kč | 8 033,62 Kč |
| 50 | 298,59160 Kč | 14 929,58 Kč |
| 100 | 277,96310 Kč | 27 796,31 Kč |
| 250 | 253,64996 Kč | 63 412,49 Kč |
| 500 | 237,27740 Kč | 118 638,70 Kč |
| Unit Price without VAT: | 460,91000 Kč |
|---|---|
| Unit Price with VAT: | 557,70110 Kč |




