


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,57000 Kč | 418,57 Kč |
| 10 | 322,21700 Kč | 3 222,17 Kč |
| 25 | 291,58480 Kč | 7 289,62 Kč |
| 50 | 270,87540 Kč | 13 543,77 Kč |
| 100 | 252,09920 Kč | 25 209,92 Kč |
| 250 | 229,96608 Kč | 57 491,52 Kč |
| 500 | 215,05942 Kč | 107 529,71 Kč |
| 1 000 | 202,92777 Kč | 202 927,77 Kč |
| Unit Price without VAT: | 418,57000 Kč |
|---|---|
| Unit Price with VAT: | 506,46970 Kč |




