
N2524-6V0C-RB-WE | |
|---|---|
DigiKey Part Number | MSH24KTR-ND - Tape & Reel (TR) MSH24KCT-ND - Cut Tape (CT) MSH24KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N2524-6V0C-RB-WE |
Description | CONN HEADER SMD 24POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N2524-6V0C-RB-WE Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.243" (6.17mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 104,27600 Kč | 1 042,76 Kč |
| 100 | 88,62420 Kč | 8 862,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 84,39410 Kč | 16 878,82 Kč |
| 400 | 80,36723 Kč | 32 146,89 Kč |
| 600 | 78,10172 Kč | 46 861,03 Kč |
| 1 000 | 75,33935 Kč | 75 339,35 Kč |
| 1 400 | 73,57384 Kč | 103 003,38 Kč |
| 2 000 | 71,74775 Kč | 143 495,50 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |















