
89124-0101HA | |
|---|---|
DigiKey Part Number | 19-89124-0101HA-ND |
Manufacturer | |
Manufacturer Product Number | 89124-0101HA |
Description | CONN RCPT 24P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89124-0101HA Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658621-5 | TE Connectivity AMP Connectors | 5 114 | AKC24H-ND | 52,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 57,01000 Kč | 570,10 Kč |
| 25 | 53,44400 Kč | 1 336,10 Kč |
| 50 | 50,88660 Kč | 2 544,33 Kč |
| 100 | 48,45500 Kč | 4 845,50 Kč |
| 250 | 45,42036 Kč | 11 355,09 Kč |
| 500 | 43,25252 Kč | 21 626,26 Kč |
| 1 000 | 41,18905 Kč | 41 189,05 Kč |
| 2 500 | 38,61213 Kč | 96 530,32 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |

















