
3490-89124 | |
|---|---|
DigiKey Part Number | 3M9436-ND |
Manufacturer | |
Manufacturer Product Number | 3490-89124 |
Description | PULL TAB 24-36POSITION 891SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Pull Tab For 891 Series |
Datasheet | Datasheet |
EDA/CAD Models | 3490-89124 Models |
Category | Accessory Type Pull Tab |
Manufacturer 3M | Number of Positions 24 ~ 36 |
Series | For Use With/Related Products 891 Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 25 | 14,80760 Kč | 370,19 Kč |
| 50 | 14,10220 Kč | 705,11 Kč |
| 100 | 13,42820 Kč | 1 342,82 Kč |
| 250 | 12,58620 Kč | 3 146,55 Kč |
| 500 | 11,98440 Kč | 5 992,20 Kč |
| 1 000 | 11,41220 Kč | 11 412,20 Kč |
| 3 000 | 10,56101 Kč | 31 683,03 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |












