
89126-0001HA | |
|---|---|
DigiKey Part Number | 89126-0001HA-ND |
Manufacturer | |
Manufacturer Product Number | 89126-0001HA |
Description | CONN RCPT 26P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89126-0001HA Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,32900 Kč | 313,29 Kč |
| 25 | 29,35520 Kč | 733,88 Kč |
| 50 | 27,95260 Kč | 1 397,63 Kč |
| 100 | 26,61500 Kč | 2 661,50 Kč |
| 250 | 24,94816 Kč | 6 237,04 Kč |
| 500 | 23,75672 Kč | 11 878,36 Kč |
| 1 000 | 22,62283 Kč | 22 622,83 Kč |
| 2 500 | 21,20722 Kč | 53 018,05 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

















