



4626-6000 | |
|---|---|
DigiKey Part Number | MPL26K-ND |
Manufacturer | |
Manufacturer Product Number | 4626-6000 |
Description | CONN PLUG 26P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4626-6000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 10 | 190,85100 Kč | 1 908,51 Kč |
| 25 | 178,88600 Kč | 4 472,15 Kč |
| 50 | 170,34420 Kč | 8 517,21 Kč |
| 100 | 162,21370 Kč | 16 221,37 Kč |
| 300 | 150,12100 Kč | 45 036,30 Kč |
| 600 | 142,96313 Kč | 85 777,88 Kč |
| 1 200 | 136,14806 Kč | 163 377,67 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |


























