26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3DYK-2618R

DigiKey Part Number
M3DYK-2618R-ND
Manufacturer
Manufacturer Product Number
M3DYK-2618R
Description
IDC CABLE - MKR26K/MC26M/MPD26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1568,21000 Kč568,21 Kč
10438,20700 Kč4 382,07 Kč
25396,90400 Kč9 922,60 Kč
50369,00200 Kč18 450,10 Kč
100343,71420 Kč34 371,42 Kč
250313,91424 Kč78 478,56 Kč
500293,85358 Kč146 926,79 Kč
Manufacturers Standard Package
Unit Price without VAT:568,21000 Kč
Unit Price with VAT:687,53410 Kč
Alternate Color
IDC CABLE - MKR26K/MC26G/MPD26K
In-Stock: 0
Unit Price: 538,81000 Kč
Alternate Length
IDC CABLE - MKR26K/MC26M/MPD26K
In-Stock: 0
Unit Price: 526,42000 Kč
IDC CABLE - MKR26K/MC26M/MPD26K
In-Stock: 0
Unit Price: 630,15000 Kč
Assembly Component