


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,15000 Kč | 630,15 Kč |
| 10 | 486,31400 Kč | 4 863,14 Kč |
| 25 | 440,62200 Kč | 11 015,55 Kč |
| 50 | 409,75920 Kč | 20 487,96 Kč |
| 100 | 381,78980 Kč | 38 178,98 Kč |
| 250 | 348,83724 Kč | 87 209,31 Kč |
| 500 | 326,65790 Kč | 163 328,95 Kč |
| Unit Price without VAT: | 630,15000 Kč |
|---|---|
| Unit Price with VAT: | 762,48150 Kč |




