


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,66000 Kč | 472,66 Kč |
| 10 | 364,14700 Kč | 3 641,47 Kč |
| 25 | 329,63520 Kč | 8 240,88 Kč |
| 50 | 306,31460 Kč | 15 315,73 Kč |
| 100 | 285,17590 Kč | 28 517,59 Kč |
| 250 | 260,25592 Kč | 65 063,98 Kč |
| 500 | 243,47684 Kč | 121 738,42 Kč |
| Unit Price without VAT: | 472,66000 Kč |
|---|---|
| Unit Price with VAT: | 571,91860 Kč |




