


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,27000 Kč | 502,27 Kč |
| 10 | 387,16100 Kč | 3 871,61 Kč |
| 25 | 350,53240 Kč | 8 763,31 Kč |
| 50 | 325,78820 Kč | 16 289,41 Kč |
| 100 | 303,35390 Kč | 30 335,39 Kč |
| 250 | 276,91408 Kč | 69 228,52 Kč |
| 500 | 259,11322 Kč | 129 556,61 Kč |
| Unit Price without VAT: | 502,27000 Kč |
|---|---|
| Unit Price with VAT: | 607,74670 Kč |




