


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,06000 Kč | 565,06 Kč |
| 10 | 435,87600 Kč | 4 358,76 Kč |
| 25 | 394,77920 Kč | 9 869,48 Kč |
| 50 | 367,01980 Kč | 18 350,99 Kč |
| 100 | 341,86000 Kč | 34 186,00 Kč |
| 250 | 312,21592 Kč | 78 053,98 Kč |
| 500 | 292,25814 Kč | 146 129,07 Kč |
| Unit Price without VAT: | 565,06000 Kč |
|---|---|
| Unit Price with VAT: | 683,72260 Kč |




