


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,86000 Kč | 459,86 Kč |
| 10 | 354,32000 Kč | 3 543,20 Kč |
| 25 | 320,72360 Kč | 8 018,09 Kč |
| 50 | 298,00780 Kč | 14 900,39 Kč |
| 100 | 277,41930 Kč | 27 741,93 Kč |
| 250 | 253,15188 Kč | 63 287,97 Kč |
| 500 | 236,80914 Kč | 118 404,57 Kč |
| Unit Price without VAT: | 459,86000 Kč |
|---|---|
| Unit Price with VAT: | 556,43060 Kč |




