26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3AWK-2606J

DigiKey Part Number
M3AWK-2606J-ND
Manufacturer
Manufacturer Product Number
M3AWK-2606J
Description
IDC CABLE - MSC26K/MC26G/MPL26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1449,99000 Kč449,99 Kč
10346,59300 Kč3 465,93 Kč
25313,70160 Kč7 842,54 Kč
50291,47320 Kč14 573,66 Kč
100271,31940 Kč27 131,94 Kč
250247,56224 Kč61 890,56 Kč
500231,56594 Kč115 782,97 Kč
Manufacturers Standard Package
Unit Price without VAT:449,99000 Kč
Unit Price with VAT:544,48790 Kč
Alternate Color
IDC CABLE - MSC26K/MC26M/MPL26K
In-Stock: 0
Unit Price: 459,86000 Kč
Alternate Length
IDC CABLE - MSC26K/MC26G/MPL26K
In-Stock: 0
Unit Price: 472,66000 Kč
IDC CABLE - MSC26K/MC26G/MPL26K
In-Stock: 0
Unit Price: 506,26000 Kč
Assembly Component