



3399-6000 | |
|---|---|
DigiKey Part Number | MSC26K-ND |
Manufacturer | |
Manufacturer Product Number | 3399-6000 |
Description | CONN RCPT 26P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3399-6000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 107,15300 Kč | 1 071,53 Kč |
| 25 | 100,42920 Kč | 2 510,73 Kč |
| 50 | 95,63320 Kč | 4 781,66 Kč |
| 100 | 91,06620 Kč | 9 106,62 Kč |
| 300 | 84,27477 Kč | 25 282,43 Kč |
| 600 | 80,25505 Kč | 48 153,03 Kč |
| 1 200 | 76,42747 Kč | 91 712,96 Kč |
| 2 700 | 72,18288 Kč | 194 893,78 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |

























