


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,86000 Kč | 459,86 Kč |
| 10 | 354,32000 Kč | 3 543,20 Kč |
| 25 | 320,72360 Kč | 8 018,09 Kč |
| 50 | 298,00780 Kč | 14 900,39 Kč |
| 100 | 277,41930 Kč | 27 741,93 Kč |
| 250 | 253,15188 Kč | 63 287,97 Kč |
| 500 | 236,80914 Kč | 118 404,57 Kč |
| Unit Price without VAT: | 459,86000 Kč |
|---|---|
| Unit Price with VAT: | 556,43060 Kč |




