


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,27000 Kč | 502,27 Kč |
| 10 | 387,16100 Kč | 3 871,61 Kč |
| 25 | 350,53240 Kč | 8 763,31 Kč |
| 50 | 325,78820 Kč | 16 289,41 Kč |
| 100 | 303,35390 Kč | 30 335,39 Kč |
| 250 | 276,91408 Kč | 69 228,52 Kč |
| 500 | 259,11322 Kč | 129 556,61 Kč |
| Unit Price without VAT: | 502,27000 Kč |
|---|---|
| Unit Price with VAT: | 607,74670 Kč |




