


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,61000 Kč | 353,61 Kč |
| 10 | 272,09200 Kč | 2 720,92 Kč |
| 25 | 246,07960 Kč | 6 151,99 Kč |
| 50 | 228,50440 Kč | 11 425,22 Kč |
| 100 | 212,56490 Kč | 21 256,49 Kč |
| 250 | 193,76788 Kč | 48 441,97 Kč |
| 500 | 181,10566 Kč | 90 552,83 Kč |
| 1 000 | 169,65439 Kč | 169 654,39 Kč |
| Unit Price without VAT: | 353,61000 Kč |
|---|---|
| Unit Price with VAT: | 427,86810 Kč |




