


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,75000 Kč | 461,75 Kč |
| 10 | 355,66400 Kč | 3 556,64 Kč |
| 25 | 321,93280 Kč | 8 048,32 Kč |
| 50 | 299,14180 Kč | 14 957,09 Kč |
| 100 | 278,47760 Kč | 27 847,76 Kč |
| 250 | 254,11948 Kč | 63 529,87 Kč |
| 500 | 237,71710 Kč | 118 858,55 Kč |
| Unit Price without VAT: | 461,75000 Kč |
|---|---|
| Unit Price with VAT: | 558,71750 Kč |




