


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,32000 Kč | 343,32 Kč |
| 10 | 264,13400 Kč | 2 641,34 Kč |
| 25 | 238,86480 Kč | 5 971,62 Kč |
| 50 | 221,78920 Kč | 11 089,46 Kč |
| 100 | 206,30120 Kč | 20 630,12 Kč |
| 250 | 188,03624 Kč | 47 009,06 Kč |
| 500 | 175,73268 Kč | 87 866,34 Kč |
| 1 000 | 164,60458 Kč | 164 604,58 Kč |
| Unit Price without VAT: | 343,32000 Kč |
|---|---|
| Unit Price with VAT: | 415,41720 Kč |




