


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,04000 Kč | 792,04 Kč |
| 10 | 612,19700 Kč | 6 121,97 Kč |
| 25 | 555,07800 Kč | 13 876,95 Kč |
| 50 | 516,52140 Kč | 25 826,07 Kč |
| 100 | 481,58490 Kč | 48 158,49 Kč |
| 250 | 440,43976 Kč | 110 109,94 Kč |
| 500 | 413,26080 Kč | 206 630,40 Kč |
| Unit Price without VAT: | 792,04000 Kč |
|---|---|
| Unit Price with VAT: | 958,36840 Kč |



