



4626-6300 | |
|---|---|
DigiKey Part Number | 4626-6300-ND |
Manufacturer | |
Manufacturer Product Number | 4626-6300 |
Description | CONN PLUG 26P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4626-6300 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4626-6000 | 3M | 132 | MPL26K-ND | 224,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,26000 Kč | 245,26 Kč |
| 10 | 208,51000 Kč | 2 085,10 Kč |
| 25 | 195,44080 Kč | 4 886,02 Kč |
| 50 | 186,10940 Kč | 9 305,47 Kč |
| 100 | 177,22730 Kč | 17 722,73 Kč |
| 300 | 164,01677 Kč | 49 205,03 Kč |
| 600 | 156,19572 Kč | 93 717,43 Kč |
| 1 200 | 148,75088 Kč | 178 501,06 Kč |
| Unit Price without VAT: | 245,26000 Kč |
|---|---|
| Unit Price with VAT: | 296,76460 Kč |


















