Connector Strain Relief For 4600 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3448-4626

DigiKey Part Number
MPSR26-ND
Manufacturer
Manufacturer Product Number
3448-4626
Description
STRAIN RELIEF 26 POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For 4600 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
3M
Number of Positions
26
Packaging
Bag
For Use With/Related Products
4600 Series
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1051,36100 Kč513,61 Kč
2548,14440 Kč1 203,61 Kč
5045,83860 Kč2 291,93 Kč
10043,64850 Kč4 364,85 Kč
30040,39247 Kč12 117,74 Kč
50038,96220 Kč19 481,10 Kč
1 00037,10326 Kč37 103,26 Kč
2 50034,78193 Kč86 954,83 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč