
4626-7301 | |
|---|---|
DigiKey Part Number | 4626-7301-ND |
Manufacturer | |
Manufacturer Product Number | 4626-7301 |
Description | CONN PLUG 26P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4626-7301 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,71000 Kč | 233,71 Kč |
| 10 | 198,53600 Kč | 1 985,36 Kč |
| 25 | 186,10120 Kč | 4 652,53 Kč |
| 50 | 177,21900 Kč | 8 860,95 Kč |
| 100 | 168,76090 Kč | 16 876,09 Kč |
| 300 | 156,17963 Kč | 46 853,89 Kč |
| 600 | 148,73303 Kč | 89 239,82 Kč |
| 1 200 | 141,64271 Kč | 169 971,25 Kč |
| Unit Price without VAT: | 233,71000 Kč |
|---|---|
| Unit Price with VAT: | 282,78910 Kč |















