26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3BBK-2618R

DigiKey Part Number
M3BBK-2618R-ND
Manufacturer
Manufacturer Product Number
M3BBK-2618R
Description
IDC CABLE - MSR26K/MC26M/MSR26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1427,31000 Kč427,31 Kč
10329,12300 Kč3 291,23 Kč
25297,82720 Kč7 445,68 Kč
50276,68640 Kč13 834,32 Kč
100257,51740 Kč25 751,74 Kč
250234,92228 Kč58 730,57 Kč
500219,70292 Kč109 851,46 Kč
1 000207,59274 Kč207 592,74 Kč
Manufacturers Standard Package
Unit Price without VAT:427,31000 Kč
Unit Price with VAT:517,04510 Kč
Alternate Color
IDC CABLE - MSR26K/MC26G/MSR26K
In-Stock: 0
Unit Price: 397,07000 Kč
Alternate Length
IDC CABLE - MSR26K/MC26M/MSR26K
In-Stock: 0
Unit Price: 384,26000 Kč
IDC CABLE - MSR26K/MC26M/MSR26K
In-Stock: 0
Unit Price: 491,35000 Kč