


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,26000 Kč | 384,26 Kč |
| 10 | 295,67300 Kč | 2 956,73 Kč |
| 25 | 267,48080 Kč | 6 687,02 Kč |
| 50 | 248,42320 Kč | 12 421,16 Kč |
| 100 | 231,14600 Kč | 23 114,60 Kč |
| 250 | 210,77456 Kč | 52 693,64 Kč |
| 500 | 197,05364 Kč | 98 526,82 Kč |
| 1 000 | 184,64507 Kč | 184 645,07 Kč |
| Unit Price without VAT: | 384,26000 Kč |
|---|---|
| Unit Price with VAT: | 464,95460 Kč |




