


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,35000 Kč | 491,35 Kč |
| 10 | 378,61500 Kč | 3 786,15 Kč |
| 25 | 342,77120 Kč | 8 569,28 Kč |
| 50 | 318,54800 Kč | 15 927,40 Kč |
| 100 | 296,59680 Kč | 29 659,68 Kč |
| 250 | 270,72048 Kč | 67 680,12 Kč |
| 500 | 253,29930 Kč | 126 649,65 Kč |
| Unit Price without VAT: | 491,35000 Kč |
|---|---|
| Unit Price with VAT: | 594,53350 Kč |




