26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3AKK-2636J

DigiKey Part Number
M3AKK-2636J-ND
Manufacturer
Manufacturer Product Number
M3AKK-2636J
Description
IDC CABLE - MSC26K/MC26G/MPK26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1506,26000 Kč506,26 Kč
10390,31100 Kč3 903,11 Kč
25353,38800 Kč8 834,70 Kč
50328,44660 Kč16 422,33 Kč
100305,83800 Kč30 583,80 Kč
250279,19108 Kč69 797,77 Kč
500261,25124 Kč130 625,62 Kč
Manufacturers Standard Package
Unit Price without VAT:506,26000 Kč
Unit Price with VAT:612,57460 Kč
Alternate Color
IDC CABLE - MSC26K/MC26M/MPK26K
In-Stock: 0
Unit Price: 565,06000 Kč
Alternate Length
IDC CABLE - MSC26K/MC26G/MPK26K
In-Stock: 498
Unit Price: 356,76000 Kč
IDC CABLE - MSC26K/MC26G/MPK26K
In-Stock: 0
Unit Price: 472,66000 Kč