


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,15000 Kč | 832,15 Kč |
| 10 | 643,31600 Kč | 6 433,16 Kč |
| 25 | 583,38320 Kč | 14 584,58 Kč |
| 50 | 542,93260 Kč | 27 146,63 Kč |
| 100 | 506,28490 Kč | 50 628,49 Kč |
| 250 | 463,12768 Kč | 115 781,92 Kč |
| Unit Price without VAT: | 832,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 006,90150 Kč |


