


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 738,71000 Kč | 738,71 Kč |
| 10 | 570,64200 Kč | 5 706,42 Kč |
| 25 | 517,27320 Kč | 12 931,83 Kč |
| 50 | 481,24900 Kč | 24 062,45 Kč |
| 100 | 448,60760 Kč | 44 860,76 Kč |
| 250 | 410,16148 Kč | 102 540,37 Kč |
| 500 | 384,28566 Kč | 192 142,83 Kč |
| Unit Price without VAT: | 738,71000 Kč |
|---|---|
| Unit Price with VAT: | 893,83910 Kč |


