



89130-0101 | |
|---|---|
DigiKey Part Number | MKC30A-ND |
Manufacturer | |
Manufacturer Product Number | 89130-0101 |
Description | CONN RCPT 30P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89130-0101 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 50,50000 Kč | 505,00 Kč |
| 25 | 47,32120 Kč | 1 183,03 Kč |
| 50 | 45,06180 Kč | 2 253,09 Kč |
| 100 | 42,90940 Kč | 4 290,94 Kč |
| 250 | 40,22124 Kč | 10 055,31 Kč |
| 500 | 38,30078 Kč | 19 150,39 Kč |
| 1 000 | 36,47353 Kč | 36 473,53 Kč |
| 2 500 | 34,19155 Kč | 85 478,88 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |






























