
D2530-6V0C-AR-WF | |
|---|---|
DigiKey Part Number | 3M161869TR-ND - Tape & Reel (TR) 3M161869CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D2530-6V0C-AR-WF |
Description | CONN HEADER SMD 30POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | D2530-6V0C-AR-WF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.243" (6.17mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,03000 Kč | 108,03 Kč |
| 10 | 91,78500 Kč | 917,85 Kč |
| 100 | 78,00170 Kč | 7 800,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 74,27790 Kč | 14 855,58 Kč |
| 400 | 70,73300 Kč | 28 293,20 Kč |
| 600 | 68,73938 Kč | 41 243,63 Kč |
| 1 000 | 66,30819 Kč | 66 308,19 Kč |
| 1 400 | 64,75394 Kč | 90 655,52 Kč |
| 2 000 | 63,14629 Kč | 126 292,58 Kč |
| Unit Price without VAT: | 108,03000 Kč |
|---|---|
| Unit Price with VAT: | 130,71630 Kč |
















