
3419-6630 | |
|---|---|
DigiKey Part Number | 3M157305-ND |
Manufacturer | |
Manufacturer Product Number | 3419-6630 |
Description | CONN RCPT 30P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3419-6630 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 10 | 131,51000 Kč | 1 315,10 Kč |
| 25 | 123,25840 Kč | 3 081,46 Kč |
| 50 | 117,37460 Kč | 5 868,73 Kč |
| 100 | 111,77030 Kč | 11 177,03 Kč |
| 300 | 103,43613 Kč | 31 030,84 Kč |
| 600 | 98,50267 Kč | 59 101,60 Kč |
| 1 200 | 93,80594 Kč | 112 567,13 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |

















