
HF365/30SF | |
|---|---|
DigiKey Part Number | MD30R-100-ND 19-HF365/30SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF365/30SF |
Description | CBL RIBN 30COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 30 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.500" (38.10mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 30 | Ratings UL Style 21682 |
Pitch | Features Splice Free, Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 5 | 72,94800 Kč | 364,74 Kč |
| 10 | 66,12300 Kč | 661,23 Kč |
| 25 | 58,06360 Kč | 1 451,59 Kč |
| 50 | 52,61260 Kč | 2 630,63 Kč |
| 100 | 47,68860 Kč | 4 768,86 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 49,59730 Kč | 4 959,73 Kč |
| 200 | 44,98085 Kč | 8 996,17 Kč |
| 300 | 42,49927 Kč | 12 749,78 Kč |
| 500 | 39,58752 Kč | 19 793,76 Kč |
| 700 | 37,79310 Kč | 26 455,17 Kč |
| 1 000 | 35,99309 Kč | 35 993,09 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |







