D3440-5302-AR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 131,38760 Kč
Datasheet

Similar


HARTING
In Stock: 116
Unit Price: 103,44000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 148,53500 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 396
Unit Price: 279,05000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 750
Unit Price: 55,48000 Kč
Datasheet
Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3440-5302-AR

DigiKey Part Number
D3440-5302-AR-ND
Manufacturer
Manufacturer Product Number
D3440-5302-AR
Description
CONN HEADER R/A 30POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
D3440-5302-AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.112" (2.84mm)
Series
Insulation Height
0.340" (8.64mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot, Mounting Flange
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.75A
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock/Eject Hooks, Long
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09185305913HARTING009185305913-ND131,38760 KčSimilar
09185306904HARTING11609185306904-ND103,44000 KčSimilar
09185345921HARTING009185345921-ND148,53500 KčSimilar
5499141-7TE Connectivity AMP Connectors396AHC30L-ND279,05000 KčSimilar
71922-130LFAmphenol CS (FCI)75071922-130LF-ND55,48000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50062,58736 Kč31 293,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,58736 Kč
Unit Price with VAT:75,73071 Kč