
CHG-2030-J01010-KCP | |
|---|---|
DigiKey Part Number | 3M9107-ND |
Manufacturer | |
Manufacturer Product Number | CHG-2030-J01010-KCP |
Description | CONN RCPT 30P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CHG-2030-J01010-KCP Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,46000 Kč | 240,46 Kč |
| 10 | 204,40500 Kč | 2 044,05 Kč |
| 25 | 191,59520 Kč | 4 789,88 Kč |
| 50 | 182,44800 Kč | 9 122,40 Kč |
| Unit Price without VAT: | 240,46000 Kč |
|---|---|
| Unit Price with VAT: | 290,95660 Kč |

















