



5499141-7 | |
|---|---|
DigiKey Part Number | AHC30L-ND |
Manufacturer | |
Manufacturer Product Number | 5499141-7 |
Description | CONN HEADER R/A 30POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5499141-7 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.315" (8.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold or Gold-Palladium |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185305913 | HARTING | 0 | 09185305913-ND | 131,38760 Kč | Similar |
| 09185306904 | HARTING | 116 | 09185306904-ND | 103,44000 Kč | Similar |
| 09185345922 | HARTING | 0 | 09185345922-ND | 137,32300 Kč | Similar |
| 71922-130LF | Amphenol CS (FCI) | 750 | 71922-130LF-ND | 55,48000 Kč | Similar |
| D3440-5302-AR | 3M | 0 | D3440-5302-AR-ND | 62,58736 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,05000 Kč | 279,05 Kč |
| 40 | 214,96275 Kč | 8 598,51 Kč |
| 120 | 198,93367 Kč | 23 872,04 Kč |
| Unit Price without VAT: | 279,05000 Kč |
|---|---|
| Unit Price with VAT: | 337,65050 Kč |






