Similar
Similar
Similar
Similar
Similar

09185345922 | |
|---|---|
DigiKey Part Number | 09185345922-ND |
Manufacturer | |
Manufacturer Product Number | 09185345922 |
Description | CONN HEADER VERT 34POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185345922 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.177" (4.50mm) |
Packaging Bulk | Overall Contact Length 0.713" (18.10mm) |
Part Status Active | Insulation Height 0.681" (17.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot, Mounting Flange |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Gray |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102156-8 | TE Connectivity AMP Connectors | 0 | AHJ34K-ND | 0,00000 Kč | Similar |
| 5102156-8 | TE Connectivity AMP Connectors | 375 | AHJ34L-ND | 111,16000 Kč | Similar |
| 71918-034LF | Amphenol CS (FCI) | 765 | 609-71918-034LF-ND | 47,76000 Kč | Similar |
| CWN-351-34-0021 | CW Industries | 0 | CWN-351-34-0021-ND | 0,00000 Kč | Similar |
| D3431-6002-AR | 3M | 96 | MHS34E-ND | 77,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 137,32300 Kč | 13 732,30 Kč |
| Unit Price without VAT: | 137,32300 Kč |
|---|---|
| Unit Price with VAT: | 166,16083 Kč |

















