Connector Ejector Latch, Long For SEK Series Female Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09180009903

DigiKey Part Number
1195-1646-ND
Manufacturer
Manufacturer Product Number
09180009903
Description
SEK-18 ACC.MA LONG LOCKING LEVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Ejector Latch, Long For SEK Series Female Connectors
Datasheet
 Datasheet
EDA/CAD Models
09180009903 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Ejector Latch, Long
Series
For Use With/Related Products
SEK Series Female Connectors
Packaging
Bag
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,34900 Kč73,49 Kč
256,87880 Kč171,97 Kč
506,55140 Kč327,57 Kč
1006,23850 Kč623,85 Kč
3005,77237 Kč1 731,71 Kč
5005,56782 Kč2 783,91 Kč
1 0005,30200 Kč5 302,00 Kč
2 5004,96981 Kč12 424,52 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč