


09185506924 | |
|---|---|
DigiKey Part Number | 1195-4558-ND |
Manufacturer | |
Manufacturer Product Number | 09185506924 |
Description | CONN HEADER VERT 50POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185506924 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.650" (16.51mm) |
Part Status Active | Insulation Height 0.681" (17.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-102154-0 | TE Connectivity AMP Connectors | 43 | A123272-ND | 180,19000 Kč | Similar |
| 1-5102154-0 | TE Connectivity AMP Connectors | 244 | AHS50L-ND | 165,18000 Kč | Similar |
| 71918-050LF | Amphenol CS (FCI) | 376 | 609-71918-050LF-ND | 66,74000 Kč | Similar |
| D3433-6002-AR | 3M | 211 | MHS50E-ND | 112,20000 Kč | Similar |
| N3433-6002RB | 3M | 346 | MHS50L-ND | 156,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,91000 Kč | 109,91 Kč |
| 50 | 83,41780 Kč | 4 170,89 Kč |
| 100 | 79,43230 Kč | 7 943,23 Kč |
| 500 | 70,90704 Kč | 35 453,52 Kč |
| 1 000 | 67,52510 Kč | 67 525,10 Kč |
| Unit Price without VAT: | 109,91000 Kč |
|---|---|
| Unit Price with VAT: | 132,99110 Kč |











