
09185505813 | |
|---|---|
DigiKey Part Number | 1195-4553-ND |
Manufacturer | |
Manufacturer Product Number | 09185505813 |
Description | CONN RCPT 50P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185505813 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 117,98800 Kč | 1 179,88 Kč |
| 100 | 100,27590 Kč | 10 027,59 Kč |
| 500 | 89,51448 Kč | 44 757,24 Kč |
| 1 000 | 85,24579 Kč | 85 245,79 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |






















