09185505904 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1
Unit Price: 240,46000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 71
Unit Price: 257,15000 Kč
Datasheet
Connector Header Through Hole 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185505904

DigiKey Part Number
1195-4554-ND
Manufacturer
Manufacturer Product Number
09185505904
Description
CONN HEADER VERT 50POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185505904 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks, Long
Mfr
Contact Length - Mating
0.228" (5.80mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Bulk
Overall Contact Length
0.650" (16.51mm)
Part Status
Active
Insulation Height
0.681" (17.30mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions Loaded
All
Features
Keying Slot, Mounting Flange
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Shrouded - 4 Wall
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Gray
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-499206-0TE Connectivity AMP Connectors1A123266-ND240,46000 KčSimilar
1-5499206-0TE Connectivity AMP Connectors71AHK50B-ND257,15000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1155,58000 Kč155,58 Kč
50117,93780 Kč5 896,89 Kč
100112,30900 Kč11 230,90 Kč
500100,25614 Kč50 128,07 Kč
1 00095,47606 Kč95 476,06 Kč
Manufacturers Standard Package
Unit Price without VAT:155,58000 Kč
Unit Price with VAT:188,25180 Kč