Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09180507001

DigiKey Part Number
1195-7518-ND
Manufacturer
Manufacturer Product Number
09180507001
Description
CBL RIBN 50COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.037" (0.93mm)
Series
Ribbon Width
2.487" (63.16mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
50
Ratings
UL Style 2651
Pitch
Conductor Material
Copper, Tinned
Length
100.0' (30.48m)
Insulation Resistance
100MOhms
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 0.0050"
Current Rating (Amps)
2.1 A
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 846,25000 Kč8 846,25 Kč
28 016,09000 Kč16 032,18 Kč
37 567,26000 Kč22 701,78 Kč
57 038,19400 Kč35 190,97 Kč
76 711,02143 Kč46 977,15 Kč
106 381,81700 Kč63 818,17 Kč
Manufacturers Standard Package
Unit Price without VAT:8 846,25000 Kč
Unit Price with VAT:10 703,96250 Kč
Alternate Color
CBL RIBN 50COND 0.05 MULTI 100'
In-Stock: 0
Unit Price: 21 312,76000 Kč
Alternate Length
CBL RIBN 50COND 0.05 GRAY 328.1'
In-Stock: 0
Unit Price: 317,36590 Kč