



09181509422 | |
|---|---|
DigiKey Part Number | 1195-7524-ND |
Manufacturer | |
Manufacturer Product Number | 09181509422 |
Description | CONN DIP HDR IDC 50POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Ribbon Cable, DIP Header Connector IDC Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09181509422 Models |
Category | Board-Side Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Through Hole, Kinked Pin |
Part Status Active | Cable Termination IDC |
Connector Type Ribbon Cable, DIP Header | Features Feed Through |
Number of Positions 50 | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 71,56100 Kč | 715,61 Kč |
| 25 | 67,07600 Kč | 1 676,90 Kč |
| 50 | 63,87180 Kč | 3 193,59 Kč |
| 100 | 60,82070 Kč | 6 082,07 Kč |
| 300 | 56,28373 Kč | 16 885,12 Kč |
| 500 | 54,29158 Kč | 27 145,79 Kč |
| 1 000 | 51,70191 Kč | 51 701,91 Kč |
| 2 500 | 48,46800 Kč | 121 170,00 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |








