
09180507007 | |
|---|---|
DigiKey Part Number | 09180507007-ND |
Manufacturer | |
Manufacturer Product Number | 09180507007 |
Description | CBL RIBN 50COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.037" (0.93mm) |
Series | Ribbon Width 2.500" (63.50mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -20°C ~ 75°C |
Number of Conductors 50 | Conductor Material Copper, Tinned |
Pitch | Insulation Resistance 100MOhms |
Length 100.0' (30.48m) | First Conductor Mark Blue |
Wire Gauge 28 AWG | Current Rating (Amps) 2.1 A |
Conductor Strand 7 Strands / 0.0035" | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 796,30000 Kč | 16 796,30 Kč |
| Unit Price without VAT: | 16 796,30000 Kč |
|---|---|
| Unit Price with VAT: | 20 323,52300 Kč |









